Similar

SI4501BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4501BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4501BDY-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI4501BDY-T1-GE3 |
Description | MOSFET N/P-CH 30V/8V 12A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 8V 12A, 8A 4.5W, 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4501BDY-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 17mOhm @ 10A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 805pF @ 15V |
Part Status Obsolete | Power - Max 4.5W, 3.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel, Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V, 8V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 12A, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3021LSD-13 | Diodes Incorporated | 13.231 | DMC3021LSD-13DICT-ND | €0.85000 | Similar |


