SI4501ADY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 12.022
Unit Price: €0.67000
Datasheet
Mosfet Array 30V, 8V 6.3A, 4.1A 1.3W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4501ADY-T1-GE3

DigiKey Part Number
SI4501ADY-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4501ADY-T1-GE3
Description
MOSFET N/P-CH 30V/8V 6.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V, 8V 6.3A, 4.1A 1.3W Surface Mount 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
18mOhm @ 8.8A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.8V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
20nC @ 5V
Packaging
Tape & Reel (TR)
Power - Max
1.3W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel, Common Drain
Package / Case
8-SOIC (0.154", 3.90mm Width)
FET Feature
Logic Level Gate
Supplier Device Package
8-SOIC
Drain to Source Voltage (Vdss)
30V, 8V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
6.3A, 4.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC3025LSD-13Diodes Incorporated12.022DMC3025LSD-13DICT-ND€0.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes