N-Channel 200 V 1.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4464DY-T1-E3

DigiKey Part Number
SI4464DY-T1-E3TR-ND - Tape & Reel (TR)
SI4464DY-T1-E3CT-ND - Cut Tape (CT)
SI4464DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4464DY-T1-E3
Description
MOSFET N-CH 200V 1.7A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 1.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4464DY-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
240mOhm @ 2.2A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
1.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.00000€2.00
10€1.27700€12.77
100€0.86730€86.73
500€0.69168€345.84
1.000€0.63520€635.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.57409€1,435.22
5.000€0.53634€2,681.70
7.500€0.51712€3,878.40
12.500€0.50695€6,336.88
Manufacturers Standard Package
Unit Price without VAT:€2.00000
Unit Price with VAT:€2.40000