
SI3476DV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3476DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3476DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3476DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3476DV-T1-BE3 |
Description | N-CHANNEL 80-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 3.5A (Ta), 4.6A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 40 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 93mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46300 | €4.63 |
| 100 | €0.29890 | €29.89 |
| 500 | €0.22844 | €114.22 |
| 1.000 | €0.20572 | €205.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17682 | €530.46 |
| 6.000 | €0.16227 | €973.62 |
| 9.000 | €0.15485 | €1,393.65 |
| 15.000 | €0.14652 | €2,197.80 |
| 21.000 | €0.14159 | €2,973.39 |
| 30.000 | €0.13679 | €4,103.70 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

