Similar
Similar
Similar
Similar

SI3433BDV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3433BDV-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3433BDV-T1-E3 |
Description | MOSFET P-CH 20V 4.3A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) 1.1W (Ta) Surface Mount 6-TSOP |
Category | Rds On (Max) @ Id, Vgs 42mOhm @ 5.6A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 850mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3433CDV-T1-GE3 | Vishay Siliconix | 25.644 | SI3433CDV-T1-GE3CT-ND | €0.70000 | Similar |
| AO6409A | Alpha & Omega Semiconductor Inc. | 3.113 | 785-1598-1-ND | €0.70000 | Similar |
| BSL207SPH6327XTSA1 | Infineon Technologies | 0 | BSL207SPH6327XTSA1CT-ND | €0.88000 | Similar |
| DMP2066LDM-7 | Diodes Incorporated | 2.086 | DMP2066LDMDICT-ND | €0.62000 | Similar |
| FDC602P | onsemi | 198 | FDC602PCT-ND | €0.91000 | Similar |







