Similar
Similar

SI2327DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2327DS-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2327DS-T1-GE3 |
Description | MOSFET P-CH 200V 380MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 200 V 380mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.35Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2325DS-T1-GE3 | Vishay Siliconix | 35.520 | SI2325DS-T1-GE3CT-ND | €1.39000 | Similar |
| ZVP1320FTA | Diodes Incorporated | 18 | ZVP1320FCT-ND | €0.85000 | Similar |



