Similar

SI1988DH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1988DH-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1988DH-T1-GE3 |
Description | MOSFET 2N-CH 20V 1.3A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.3A 1.25W Surface Mount SC-70-6 |
Category | Rds On (Max) @ Id, Vgs 168mOhm @ 1.4A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 110pF @ 10V |
Part Status Obsolete | Power - Max 1.25W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C 1.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1922EDH-T1-GE3 | Vishay Siliconix | 15.714 | SI1922EDH-T1-GE3CT-ND | €0.65000 | Similar |


