Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1869DH-T1-BE3

DigiKey Part Number
742-SI1869DH-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1869DH-T1-BE3CT-ND - Cut Tape (CT)
742-SI1869DH-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1869DH-T1-BE3
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
On/Off
Mfr
Voltage - Load
1.8V ~ 20V
Series
Current - Output (Max)
1.2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
132mOhm
Part Status
Obsolete
Features
Slew Rate Controlled
Switch Type
Operating Temperature
-55°C ~ 150°C (TJ)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
SC-70-6
Output Configuration
High Side
Package / Case
Output Type
P-Channel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.