P-Channel 8 V 1.2A (Ta) 236mW (Ta) Surface Mount SC-89 (SOT-563F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1051X-T1-GE3

DigiKey Part Number
SI1051X-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1051X-T1-GE3
Description
MOSFET P-CH 8V 1.2A SC89-6
Customer Reference
Detailed Description
P-Channel 8 V 1.2A (Ta) 236mW (Ta) Surface Mount SC-89 (SOT-563F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.45 nC @ 5 V
Series
Vgs (Max)
±5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 4 V
Part Status
Obsolete
Power Dissipation (Max)
236mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
8 V
Supplier Device Package
SC-89 (SOT-563F)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
122mOhm @ 1.2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.