
SI1046X-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1046X-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1046X-T1-GE3 |
Description | MOSFET N-CH 20V SC89-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 606mA ( Ta) 250mW (Ta) Surface Mount SC-89-3 |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.49 nC @ 5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 66 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 250mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-89-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 606mA, 4.5V |

