P-Channel 200 V 1.9A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9210PBF-BE3

DigiKey Part Number
742-IRFR9210PBF-BE3TR-ND - Tape & Reel (TR)
742-IRFR9210PBF-BE3CT-ND - Cut Tape (CT)
742-IRFR9210PBF-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9210PBF-BE3
Description
P-CHANNEL 200V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 1.9A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3Ohm @ 1.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.18000€2.18
10€1.40200€14.02
100€0.95710€95.71
500€0.76636€383.18
1.000€0.70504€705.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.62724€1,881.72
6.000€0.58810€3,528.60
9.000€0.57368€5,163.12
Manufacturers Standard Package
Unit Price without VAT:€2.18000
Unit Price with VAT:€2.61600