N-Channel 250 V 790mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFL214PBF

DigiKey Part Number
IRFL214PBF-ND
Manufacturer
Manufacturer Product Number
IRFL214PBF
Description
MOSFET N-CH 250V 790MA SOT223
Customer Reference
Detailed Description
N-Channel 250 V 790mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRFL214PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2Ohm @ 470mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types