IRFL210PBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 6.573
Unit Price: €2.12000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 5.012
Unit Price: €0.79000
Datasheet

Similar


STMicroelectronics
In Stock: 18.951
Unit Price: €0.94000
Datasheet

Similar


STMicroelectronics
In Stock: 14.801
Unit Price: €0.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 14.193
Unit Price: €1.25000
Datasheet
N-Channel 200 V 960mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFL210PBF

DigiKey Part Number
IRFL210PBF-ND
Manufacturer
Manufacturer Product Number
IRFL210PBF
Description
MOSFET N-CH 200V 960MA SOT223
Customer Reference
Detailed Description
N-Channel 200 V 960mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRFL210PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 580mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types