
IRFBE30PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFBE30PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRFBE30PBF-BE3 |
Description | MOSFET N-CH 800V 4.1A TO220AB |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.1A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 2.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.68000 | €3.68 |
| 50 | €1.87480 | €93.74 |
| 100 | €1.70010 | €170.01 |
| 500 | €1.39400 | €697.00 |
| 1.000 | €1.29571 | €1,295.71 |
| 2.000 | €1.21311 | €2,426.22 |
| 5.000 | €1.16861 | €5,843.05 |
| Unit Price without VAT: | €3.68000 |
|---|---|
| Unit Price with VAT: | €4.41600 |

