IRF530STRR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: €2.24000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2.738
Unit Price: €2.24000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 782
Unit Price: €2.24000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 440
Unit Price: €1.46000
Datasheet

Similar


Infineon Technologies
In Stock: 7.015
Unit Price: €1.95000
Datasheet
N-Channel 100 V 14A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 14A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF530STRR

DigiKey Part Number
IRF530STRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF530STRR
Description
MOSFET N-CH 100V 14A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 14A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
160mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes