2 Circuit IC Switch 2:2 500mOhm 16-miniQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGQ2788AEN-T1-GE4

DigiKey Part Number
DGQ2788AEN-T1-GE4TR-ND - Tape & Reel (TR)
DGQ2788AEN-T1-GE4CT-ND - Cut Tape (CT)
DGQ2788AEN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGQ2788AEN-T1-GE4
Description
IC SW DPDTX2 500MOHM 16MINIQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 500mOhm 16-miniQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
DGQ2788AEN-T1-GE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
50µs, 1µs
Manufacturer
Vishay Siliconix
-3db Bandwidth
338MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-245pC
Part Status
Active
Crosstalk
-61dB @ 1MHz
Switch Circuit
DPDT
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:2
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-UFQFN
On-State Resistance (Max)
500mOhm
Supplier Device Package
16-miniQFN (1.8x2.6)
Channel-to-Channel Matching (ΔRon)
50mOhm
Base Product Number
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.62600€6.26
25€0.56480€14.12
100€0.49740€49.74
250€0.46540€116.35
500€0.44606€223.03
1.000€0.43367€433.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.41049€1,231.47
6.000€0.40087€2,405.22
9.000€0.39605€3,564.45
15.000€0.39072€5,860.80
21.000€0.38760€8,139.60
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.04400