
DG612DJ | |
|---|---|
DigiKey Part Number | DG612DJ-ND |
Manufacturer | |
Manufacturer Product Number | DG612DJ |
Description | IC SWITCH SPST-NOX4 45OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 35ns, 25ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 500MHz |
Packaging Tube | Charge Injection 4pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 3pF, 2pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -87dB @ 5MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 45Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 10V ~ 18V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±10V ~ 15V | Base Product Number |



