DG611AEQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: €8.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.994
Unit Price: €8.39000
Datasheet
4 Circuit IC Switch 1:1 115Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG611AEQ-T1-E3

DigiKey Part Number
DG611AEQ-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG611AEQ-T1-E3
Description
IC SW SPST-NCX4 115OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
55ns, 35ns
Manufacturer
Vishay Siliconix
-3db Bandwidth
720MHz
Packaging
Tape & Reel (TR)
Charge Injection
1pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
2pF, 3pF
Switch Circuit
SPST - NC
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-90dB @ 10MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
115Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
700mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2.7V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1411YRUZAnalog Devices Inc.4505-ADG1411YRUZ-ND€8.39000Similar
ADG1411YRUZ-REEL7Analog Devices Inc.3.994ADG1411YRUZ-REEL7CT-ND€8.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes