Similar
Similar

DG509AAK/883 | |
|---|---|
DigiKey Part Number | DG509AAK/883-ND |
Manufacturer | |
Manufacturer Product Number | DG509AAK/883 |
Description | IC SWITCH SP4TX2 400OHM 16CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-CERDIP |
Category | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Manufacturer Vishay Siliconix | Charge Injection 6pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 6pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-CERDIP |
Channel-to-Channel Matching (ΔRon) 24Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG509AKNZ | Analog Devices Inc. | 773 | ADG509AKNZ-ND | €8.68000 | Similar |
| ADG509ATQ/883B | Analog Devices Inc. | 1 | ADG509ATQ/883B-ND | €56.54000 | Similar |



