MFR Recommended
Similar

DG507BEN-T1-GE3 | |
|---|---|
DigiKey Part Number | DG507BEN-T1-GE3TR-ND - Tape & Reel (TR) DG507BEN-T1-GE3CT-ND - Cut Tape (CT) DG507BEN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG507BEN-T1-GE3 |
Description | IC MUX DUAL 8:1 300OHM 28PLCC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 300Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DG507BEN-T1-GE3 Models |
Category | -3db Bandwidth 217MHz |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 17pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -84dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 300Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 28-LCC (J-Lead) |
Voltage - Supply, Single (V+) 12V ~ 44V | Supplier Device Package 28-PLCC (11.51x11.51) |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
Switch Time (Ton, Toff) (Max) 250ns, 200ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG507BEQ-T1-GE3 | Vishay Siliconix | 434 | 742-DG507BEQ-T1-GE3CT-ND | €4.11000 | MFR Recommended |
| ADG507AKPZ | Analog Devices Inc. | 0 | ADG507AKPZ-ND | €23.65000 | Similar |



