Direct
Similar
Similar

DG417LDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG417LDQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG417LDQ-T1-E3 |
Description | IC SWITCH SPST-NCX1 20OHM 8MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-MSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 43ns, 31ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -71dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±3V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG417LEDQ-T1-GE3 | Vishay Siliconix | 433 | DG417LEDQ-T1-GE3CT-ND | €1.16000 | Direct |
| DG417LEUA+ | Analog Devices Inc./Maxim Integrated | 65 | DG417LEUA+-ND | €6.37000 | Similar |
| DG417LEUA+T | Analog Devices Inc./Maxim Integrated | 0 | DG417LEUA+T-ND | €4.03124 | Similar |



