
DG2750DN-T1-E4 | |
|---|---|
DigiKey Part Number | DG2750DN-T1-E4TR-ND - Tape & Reel (TR) DG2750DN-T1-E4CT-ND - Cut Tape (CT) DG2750DN-T1-E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2750DN-T1-E4 |
Description | IC SWITCH SPDTX2 1OHM 10MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1Ohm 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | DG2750DN-T1-E4 Models |
Category | -3db Bandwidth 49MHz |
Manufacturer Vishay Siliconix | Charge Injection 4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 36pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 50nA (Typ) |
Switch Circuit SPDT | Crosstalk -60dB @ 300kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-miniQFN (1.4x1.8) |
Voltage - Supply, Single (V+) 1.8V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 2.1µs, 130ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.12500 | €11.25 |
| 25 | €1.02280 | €25.57 |
| 100 | €0.91100 | €91.10 |
| 250 | €0.85756 | €214.39 |
| 500 | €0.82532 | €412.66 |
| 1.000 | €0.82247 | €822.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.76603 | €2,298.09 |
| 6.000 | €0.75000 | €4,500.00 |
| 9.000 | €0.74196 | €6,677.64 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.83600 |

