5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3YJ502MR15

DigiKey Part Number
716-1181-2-ND - Tape & Reel (TR)
716-1181-1-ND - Cut Tape (CT)
716-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3YJ502MR15
Description
TRIMMER 5K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS3YJ502MR15 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.78000€1.78
10€1.48600€14.86
25€1.38160€34.54
50€1.30640€65.32
100€1.23510€123.51
250€1.14632€286.58
500€1.08316€541.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.20203€1,202.03
2.000€1.13541€2,270.82
3.000€1.09810€3,294.30
5.000€1.05281€5,264.05
7.000€1.02397€7,167.79
Manufacturers Standard Package
Unit Price without VAT:€1.78000
Unit Price with VAT:€2.13600