
RWM0634R430JS09E1 | |
|---|---|
DigiKey Part Number | 716-RWM0634R430JS09E1-ND |
Manufacturer | |
Manufacturer Product Number | RWM0634R430JS09E1 |
Description | RWM 6X34 U43 5% BOA50 E1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bulk | Operating Temperature 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.291" Dia x 1.327" L (7.40mm x 33.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.85540 | €785.54 |
| Unit Price without VAT: | €7.85540 |
|---|---|
| Unit Price with VAT: | €9.42648 |

