
RE50L2D202 | |
|---|---|
DigiKey Part Number | 716-RE50L2D202-ND |
Manufacturer | |
Manufacturer Product Number | RE50L2D202 |
Description | SFERNICE TRANSDUCERS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Category | Actuator Type Round Shaft |
Manufacturer Vishay Sfernice | Linearity ±0.1% |
Series | Resistance 2 kOhms |
Packaging Box | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Resistive | Operating Temperature -55°C ~ 125°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Package / Case Cylinder, Wire Leads |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €700.42000 | €700.42 |
| Unit Price without VAT: | €700.42000 |
|---|---|
| Unit Price with VAT: | €840.50400 |

