RCMM0243R0JKA20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: €3.09020
Datasheet
43 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMM0243R0JKA20

DigiKey Part Number
716-RCMM0243R0JKA20-ND
Manufacturer
Manufacturer Product Number
RCMM0243R0JKA20
Description
RCMM 02 43U 5% K2 AM500 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCMM0243R0JKS14Vishay Sfernice0716-RCMM0243R0JKS14-ND€3.09020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€2.52932€1,264.66
Manufacturers Standard Package
Unit Price without VAT:€2.52932
Unit Price with VAT:€3.03518