
RCEC500HV2202KB | |
|---|---|
DigiKey Part Number | 716-RCEC500HV2202KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC500HV2202KB |
Description | RCEC 500 HV 22K 10% BO16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 22 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.638" L x 2.362" W (67.00mm x 60.00mm) | |
Height - Seated (Max) | 1.594" (40.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.29000 | €129.29 |
| 15 | €93.69933 | €1,405.49 |
| 30 | €87.69033 | €2,630.71 |
| 60 | €82.58683 | €4,955.21 |
| 105 | €79.03419 | €8,298.59 |
| Unit Price without VAT: | €129.29000 |
|---|---|
| Unit Price with VAT: | €155.14800 |

