
P16NM102MAB15 | |
|---|---|
DigiKey Part Number | 716-P16NM102MAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16NM102MAB15 |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 1k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Diameter 0.630" (16.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 0.630" Dia (16.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.91000 | €24.91 |
| 20 | €19.53750 | €390.75 |
| 40 | €18.45850 | €738.34 |
| 60 | €17.85400 | €1,071.24 |
| 100 | €17.11940 | €1,711.94 |
| 260 | €15.82288 | €4,113.95 |
| 500 | €14.99170 | €7,495.85 |
| Unit Price without VAT: | €24.91000 |
|---|---|
| Unit Price with VAT: | €29.89200 |

