



LPS0600H4R70JB | |
|---|---|
DigiKey Part Number | LPS-4.7B-ND |
Manufacturer | |
Manufacturer Product Number | LPS0600H4R70JB |
Description | RES CHAS MNT 4.7 OHM 5% 600W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 4.7 Ohms | Height - Seated (Max) 1.055" (26.80mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 600W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.55000 | €98.55 |
| 15 | €70.68533 | €1,060.28 |
| 30 | €65.98000 | €1,979.40 |
| 60 | €61.98383 | €3,719.03 |
| 105 | €59.20171 | €6,216.18 |
| Unit Price without VAT: | €98.55000 |
|---|---|
| Unit Price with VAT: | €118.26000 |

