
IPLA32L2R0KD | |
|---|---|
DigiKey Part Number | 716-1193-ND |
Manufacturer | |
Manufacturer Product Number | IPLA32L2R0KD |
Description | FIXED IND 2UH 20A CHASS |
Customer Reference | |
Detailed Description | 2 µH Shielded Planar Inductor 20 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IPLA32L2R0KD Models |
Category | Current - Saturation (Isat) 100A |
Mfr | Shielding Shielded |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Planar | Package / Case Nonstandard |
Inductance | Size / Dimension 1.189" L x 0.965" W (30.20mm x 24.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.874" (22.20mm) |
Current Rating (Amps) |

