
DTO025CR1000GRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025CR1000GRE3TR-ND - Tape & Reel (TR) 716-DTO025CR1000GRE3CT-ND - Cut Tape (CT) 716-DTO025CR1000GRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025CR1000GRE3 |
Description | DTO 25 C U1 2% R500 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±2% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.323" L x 0.287" W (8.20mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTO025CR1000GTE3 | Vishay Sfernice | 50 | 716-DTO025CR1000GTE3-ND | €6.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.87000 | €4.87 |
| 10 | €3.73800 | €37.38 |
| 25 | €3.47840 | €86.96 |
| 50 | €3.32800 | €166.40 |
| 100 | €3.20850 | €320.85 |
| 250 | €3.08964 | €772.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.04446 | €1,522.23 |
| 1.000 | €2.98800 | €2,988.00 |
| 1.500 | €2.96046 | €4,440.69 |
| 2.500 | €2.93057 | €7,326.43 |
| Unit Price without VAT: | €4.87000 |
|---|---|
| Unit Price with VAT: | €5.84400 |

