


DTO025C2R000FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C2R000FRE3TR-ND - Tape & Reel (TR) 716-DTO025C2R000FRE3CT-ND - Cut Tape (CT) 716-DTO025C2R000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C2R000FRE3 |
Description | RES SMD TO252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025C2R000FRE3 Models |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.323" L x 0.287" W (8.20mm x 7.30mm) |
Power (Watts) | Height - Seated (Max) 0.122" (3.10mm) |
Composition | Number of Terminations 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.92000 | €3.92 |
| 10 | €2.93900 | €29.39 |
| 25 | €2.71560 | €67.89 |
| 50 | €2.58640 | €129.32 |
| 100 | €2.48360 | €248.36 |
| 250 | €2.37904 | €594.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.31844 | €1,159.22 |
| 1.000 | €2.27015 | €2,270.15 |
| 1.500 | €2.24660 | €3,369.90 |
| 2.500 | €2.22105 | €5,552.62 |
| 3.500 | €2.20642 | €7,722.47 |
| Unit Price without VAT: | €3.92000 |
|---|---|
| Unit Price with VAT: | €4.70400 |

