
DTO025C25R00FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C25R00FRE3TR-ND - Tape & Reel (TR) 716-DTO025C25R00FRE3CT-ND - Cut Tape (CT) 716-DTO025C25R00FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C25R00FRE3 |
Description | DTO 25 C 25U 1% R500 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.323" L x 0.287" W (8.20mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP725-25.0-1% | Caddock Electronics Inc. | 712 | MP725-25.0-FCT-ND | €5.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.15000 | €4.15 |
| 10 | €3.12800 | €31.28 |
| 25 | €2.89640 | €72.41 |
| 50 | €2.76200 | €138.10 |
| 100 | €2.65510 | €265.51 |
| 250 | €2.54632 | €636.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.50654 | €1,253.27 |
| 1.000 | €2.45603 | €2,456.03 |
| 1.500 | €2.43141 | €3,647.12 |
| 2.500 | €2.40468 | €6,011.70 |
| 3.500 | €2.38937 | €8,362.80 |
| Unit Price without VAT: | €4.15000 |
|---|---|
| Unit Price with VAT: | €4.98000 |

