
CHPHT0603K1000FGT | |
|---|---|
DigiKey Part Number | CHPHT0603K-100BTR-ND - Tape & Reel (TR) CHPHT0603K-100BCT-ND - Cut Tape (CT) CHPHT0603K-100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPHT0603K1000FGT |
Description | RES SMD 100 OHM 1% 0.0125W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHPHT0603K1000FGT Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 230°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.035" W (1.60mm x 0.90mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.90000 | €7.90 |
| 10 | €6.33000 | €63.30 |
| 25 | €5.97160 | €149.29 |
| 50 | €5.76420 | €288.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.59870 | €559.87 |
| 200 | €5.46700 | €1,093.40 |
| 300 | €5.40277 | €1,620.83 |
| 500 | €5.33304 | €2,666.52 |
| 700 | €5.29311 | €3,705.18 |
| 1.000 | €5.25532 | €5,255.32 |
| Unit Price without VAT: | €7.90000 |
|---|---|
| Unit Price with VAT: | €9.48000 |

