
VSMY294310RG | |
|---|---|
DigiKey Part Number | 751-VSMY294310RGTR-ND - Tape & Reel (TR) 751-VSMY294310RGCT-ND - Cut Tape (CT) 751-VSMY294310RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY294310RG |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.5V 70mA 12mW/sr @ 70mA 50° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Wavelength 940nm (920nm ~ 960nm) |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Bottom Entry |
Current - DC Forward (If) (Max) 70mA | Package / Case 2-SMD, Z-Bend |
Radiant Intensity (Ie) Min @ If 12mW/sr @ 70mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.57000 | €5.70 |
| 100 | €0.41950 | €41.95 |
| 500 | €0.35242 | €176.21 |
| 1.000 | €0.33045 | €330.45 |
| 2.000 | €0.31181 | €623.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.28788 | €1,727.28 |
| 12.000 | €0.27573 | €3,308.76 |
| 18.000 | €0.26951 | €4,851.18 |
| 30.000 | €0.26249 | €7,874.70 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

