
VSMB10940 | |
|---|---|
DigiKey Part Number | VSMB10940TR-ND - Tape & Reel (TR) VSMB10940CT-ND - Cut Tape (CT) VSMB10940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB10940 |
Description | EMITTER IR 940NM 65MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 65mA 1mW/sr @ 20mA 150° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMB10940 Models |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 65mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSM9-C680 | Broadcom Limited | 8.849 | 516-HSM9-C680CT-ND | €1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.24900 | €2.49 |
| 100 | €0.17710 | €17.71 |
| 500 | €0.14478 | €72.39 |
| 1.000 | €0.13410 | €134.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12035 | €361.05 |
| 6.000 | €0.11334 | €680.04 |
| 9.000 | €0.10974 | €987.66 |
| 15.000 | €0.10567 | €1,585.05 |
| 21.000 | €0.10325 | €2,168.25 |
| 30.000 | €0.10089 | €3,026.70 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |



