
VOS618A-4T | |
|---|---|
DigiKey Part Number | VOS618A-4TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOS618A-4T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS618A-4T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 160% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Current Transfer Ratio (Max) 320% @ 1mA | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27806 | €834.18 |
| 6.000 | €0.26473 | €1,588.38 |
| 9.000 | €0.25789 | €2,321.01 |
| 15.000 | €0.25018 | €3,752.70 |
| 21.000 | €0.24559 | €5,157.39 |
| 30.000 | €0.24112 | €7,233.60 |
| Unit Price without VAT: | €0.27806 |
|---|---|
| Unit Price with VAT: | €0.33367 |

