Parametric Equivalent

VOM618T | |
|---|---|
DigiKey Part Number | VOM618T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOM618T |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | VOM618T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM618A-X001T | Vishay Semiconductor Opto Division | 153 | 751-VOM618A-X001TCT-ND | €0.53000 | Parametric Equivalent |
| VOM618AT | Vishay Semiconductor Opto Division | 2.845 | VOM618ATCT-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24014 | €720.42 |
| 6.000 | €0.22822 | €1,369.32 |
| 9.000 | €0.22211 | €1,998.99 |
| 15.000 | €0.21522 | €3,228.30 |
| 21.000 | €0.21112 | €4,433.52 |
| 30.000 | €0.20713 | €6,213.90 |
| Unit Price without VAT: | €0.24014 |
|---|---|
| Unit Price with VAT: | €0.28817 |


