
VOM618A-7X001T | |
|---|---|
DigiKey Part Number | 751-VOM618A-7X001TTR-ND - Tape & Reel (TR) 751-VOM618A-7X001TCT-ND - Cut Tape (CT) 751-VOM618A-7X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM618A-7X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM618A-7X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 80% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7µs, 6µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM618A-7T | Vishay Semiconductor Opto Division | 1.700 | VOM618A-7TCT-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.36500 | €3.65 |
| 100 | €0.26330 | €26.33 |
| 500 | €0.21792 | €108.96 |
| 1.000 | €0.20301 | €203.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18381 | €551.43 |
| 6.000 | €0.17404 | €1,044.24 |
| 9.000 | €0.16903 | €1,521.27 |
| 15.000 | €0.16337 | €2,450.55 |
| 21.000 | €0.16000 | €3,360.00 |
| 30.000 | €0.15672 | €4,701.60 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

