Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM618A-5T

DigiKey Part Number
751-VOM618A-5TTR-ND - Tape & Reel (TR)
751-VOM618A-5TCT-ND - Cut Tape (CT)
751-VOM618A-5TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM618A-5T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOM618A-5T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 1mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
100% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7µs, 6µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5µs, 4µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.33300€3.33
100€0.23960€23.96
500€0.19770€98.85
1.000€0.18393€183.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.16619€498.57
6.000€0.15716€942.96
9.000€0.15252€1,372.68
15.000€0.14729€2,209.35
21.000€0.14418€3,027.78
30.000€0.14114€4,234.20
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600