VOM618A-1X001T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1.265
Unit Price: €0.69000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM618A-1X001T

DigiKey Part Number
VOM618A-1X001T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VOM618A-1X001T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOM618A-1X001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 1mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
80% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7µs, 6µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5µs, 4µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOM618A-1TVishay Semiconductor Opto Division1.265VOM618A-1TCT-ND€0.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.17674€530.22
6.000€0.16735€1,004.10
9.000€0.16253€1,462.77
15.000€0.15811€2,371.65
Manufacturers Standard Package
Unit Price without VAT:€0.17674
Unit Price with VAT:€0.21209