
VOM160PT | |
|---|---|
DigiKey Part Number | VOM160PTTR-ND - Tape & Reel (TR) VOM160PTCT-ND - Cut Tape (CT) VOM160PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM160PT |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOM160PT Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 300µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SOP (2.54mm) |
Voltage - Off State 600 V | Approval Agency CQC, cUR, UR |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.59700 | €5.97 |
| 100 | €0.43970 | €43.97 |
| 500 | €0.37000 | €185.00 |
| 1.000 | €0.34716 | €347.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32778 | €655.56 |
| 4.000 | €0.31134 | €1,245.36 |
| 6.000 | €0.30292 | €1,817.52 |
| 10.000 | €0.29341 | €2,934.10 |
| 14.000 | €0.28776 | €4,028.64 |
| 20.000 | €0.28225 | €5,645.00 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

