
VO610A-3X009T | |
|---|---|
DigiKey Part Number | VO610A-3X009TTR-ND - Tape & Reel (TR) VO610A-3X009TCT-ND - Cut Tape (CT) VO610A-3X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO610A-3X009T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-3X009T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCLT1013 | Vishay Semiconductor Opto Division | 14.187 | TCLT1013CT-ND | €0.72000 | Parametric Equivalent |
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1.548 | 58-SFH615A-2XSMT&RCT-ND | €0.47000 | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 2.208 | SFH615A-3XSMCT-ND | €0.48000 | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1.369 | SFH615A-4XSM-ND | €0.45000 | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 2.272 | 58-SFH615A-4XSMT&RCT-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28100 | €2.81 |
| 100 | €0.20110 | €20.11 |
| 500 | €0.16500 | €82.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15311 | €153.11 |
| 2.000 | €0.14300 | €286.00 |
| 3.000 | €0.13780 | €413.40 |
| 5.000 | €0.13193 | €659.65 |
| 7.000 | €0.12843 | €899.01 |
| 10.000 | €0.12502 | €1,250.20 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

