Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO610A-3X007T

DigiKey Part Number
VO610A-3X007TTR-ND - Tape & Reel (TR)
VO610A-3X007TCT-ND - Cut Tape (CT)
VO610A-3X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO610A-3X007T
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO610A-3X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 5µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4.7µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCLT1013Vishay Semiconductor Opto Division14.187TCLT1013CT-ND€0.72000Parametric Equivalent
In-Stock: 3.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.28100€2.81
100€0.20110€20.11
500€0.16500€82.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.15311€153.11
2.000€0.14300€286.00
3.000€0.13780€413.40
5.000€0.13193€659.65
7.000€0.12843€899.01
10.000€0.12502€1,250.20
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200