
VO2631-X006 | |
|---|---|
DigiKey Part Number | 751-VO2631-X006-ND |
Manufacturer | |
Manufacturer Product Number | VO2631-X006 |
Description | OPTOISO 5.3KV 2CH OPN DRAIN 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 5kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO2631-X006 Models |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 23ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.42V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.400", 10.16mm) |
Output Type Open Drain | Supplier Device Package 8-DIP |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.70000 | €2.70 |
| 10 | €1.96600 | €19.66 |
| 100 | €1.53050 | €153.05 |
| 500 | €1.33918 | €669.59 |
| 1.000 | €1.27690 | €1,276.90 |
| 2.000 | €1.22416 | €2,448.32 |
| 6.000 | €1.15670 | €6,940.20 |
| Unit Price without VAT: | €2.70000 |
|---|---|
| Unit Price with VAT: | €3.24000 |

