Similar
Similar
Similar
Similar
Similar

VLMR33R2U2-GS18 | |
|---|---|
DigiKey Part Number | VLMR33R2U2-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMR33R2U2-GS18 |
Description | LED AMBER 2PLCC SMD |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 624nm |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMK335U1V2-GS08 | Vishay Semiconductor Opto Division | 6.769 | VLMK335U1V2-GS08CT-ND | €0.53000 | Similar |
| HSMA-A100-Q00J1 | Broadcom Limited | 54.037 | 516-2119-1-ND | €0.43000 | Similar |
| HSMA-A101-R8WJ1 | Broadcom Limited | 34.000 | 516-HSMA-A101-R8WJ1CT-ND | €0.42000 | Similar |
| HSMA-A101-S00J1 | Broadcom Limited | 21.827 | 516-2120-1-ND | €0.39000 | Similar |
| HSMU-A100-S00J1 | Broadcom Limited | 23.562 | 516-3075-1-ND | €0.59000 | Similar |



