Parametric Equivalent
Parametric Equivalent
Similar

VLMP3102-GS18 | |
|---|---|
DigiKey Part Number | VLMP3102-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMP3102-GS18 |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 555nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMP3102-GS08 | Vishay Semiconductor Opto Division | 1.128 | 751-1470-1-ND | €0.43000 | Parametric Equivalent |
| VLMP31H2J2-GS08 | Vishay Semiconductor Opto Division | 1.012 | 751-VLMP31H2J2-GS08CT-ND | €0.43000 | Parametric Equivalent |
| 67-11/GHC-AT2V1/2T | Everlight Electronics Co Ltd | 0 | 1080-67-11/GHC-AT2V1/2TTR-ND | €0.26580 | Similar |



