
VLMK335U1V2-GS08 | |
|---|---|
DigiKey Part Number | VLMK335U1V2-GS08TR-ND - Tape & Reel (TR) VLMK335U1V2-GS08CT-ND - Cut Tape (CT) VLMK335U1V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK335U1V2-GS08 |
Description | LED AMBER 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Peak 622nm |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q101 |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.00mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 1.85mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
Current - Test 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.36500 | €3.65 |
| 100 | €0.26330 | €26.33 |
| 500 | €0.21792 | €108.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.19533 | €293.00 |
| 3.000 | €0.18381 | €551.43 |
| 4.500 | €0.17790 | €800.55 |
| 7.500 | €0.17122 | €1,284.15 |
| 10.500 | €0.16724 | €1,756.02 |
| 15.000 | €0.16337 | €2,450.55 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

