
VLMK235T2V1-GS08 | |
|---|---|
DigiKey Part Number | VLMK235T2V1-GS08TR-ND - Tape & Reel (TR) VLMK235T2V1-GS08CT-ND - Cut Tape (CT) VLMK235T2V1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK235T2V1-GS08 |
Description | LED AMBER SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 622nm |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.05mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14068 | €422.04 |
| 6.000 | €0.13281 | €796.86 |
| 9.000 | €0.12878 | €1,159.02 |
| 15.000 | €0.12423 | €1,863.45 |
| 21.000 | €0.12152 | €2,551.92 |
| 30.000 | €0.11887 | €3,566.10 |
| 75.000 | €0.11304 | €8,478.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.28600 | €2.86 |
| 100 | €0.20450 | €20.45 |
| 500 | €0.16810 | €84.05 |
| 1.000 | €0.15611 | €156.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.21260 | €21.26 |
| 500 | €0.17480 | €87.40 |
| 1.000 | €0.16235 | €162.35 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

