
VLMA3100-GS18 | |
|---|---|
DigiKey Part Number | VLMA3100-GS18TR-ND - Tape & Reel (TR) VLMA3100-GS18CT-ND - Cut Tape (CT) VLMA3100-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMA3100-GS18 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T67K-J2M1-26-0-2-R18-Z | ams-OSRAM USA INC. | 23.745 | 475-LYT67K-J2M1-26-0-2-R18-ZCT-ND | €0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.24500 | €2.45 |
| 100 | €0.17420 | €17.42 |
| 500 | €0.14230 | €71.15 |
| 1.000 | €0.13178 | €131.78 |
| 2.000 | €0.12283 | €245.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.10875 | €870.00 |
| 16.000 | €0.10328 | €1,652.48 |
| 24.000 | €0.10047 | €2,411.28 |
| 40.000 | €0.09730 | €3,892.00 |
| 56.000 | €0.09542 | €5,343.52 |
| 80.000 | €0.09358 | €7,486.40 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

